The MAX1189CEUI-T is a 16-bit successive approximation analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius. It features a 5V nominal supply voltage and can handle analog input voltages between -10V and 10V. The device is packaged in a 28-pin TSSOP package, measuring 4.4mm in width and 9.7mm in length. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius, making it suitable for industrial applications.
Sign in to ask questions about the Maxim MAX1189CEUI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1189CEUI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1189CEUI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.