The MAX118CAI-T is a commercial-grade, 28-pin SSOP analog-to-digital converter with an 8-bit resolution. It operates within a supply voltage of 5V and features an analog input voltage range of -5.25V to 5.25V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 5.29mm x 10.2mm package with 28 pins.
Sign in to ask questions about the Maxim MAX118CAI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX118CAI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | -5.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX118CAI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.