The MAX1193ETI-T is a 28-pin industrial-grade analog-to-digital converter with 8-bit resolution, operating on a 3V supply voltage. It features a maximum analog input voltage of 0.512V and a minimum of -0.512V. The device is packaged in a 28-pin HVQCCN package and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Maxim MAX1193ETI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0.512 |
| Analog Input Voltage-Min | -0.512 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1193ETI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.