Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX12000ETB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Frequency | 1.575GHz |
| Gain | 18.5dB |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.481W |
| Noise Figure | 1.3dB |
| Nominal Supply Current | 25mA |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 30.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX12000 |
| Test Frequency | 1.575GHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX12000ETB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
