12-bit Analog-to-Digital Converter (ADC) with a 500 kS/s conversion rate. Features single-ended input, parallel and serial interface, and a bipolar polarity. Operates on a 5V dual supply voltage with a maximum power dissipation of 315mW. Packaged in a PDIP for through-hole mounting, this RoHS compliant IC offers 72dB Signal to Noise Ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX120ENG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX120ENG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
