
The MAX120EWG+ is a 12-bit single-ended analog-to-digital converter with a conversion rate of 500KS/s. It operates from a 5V supply voltage and is available in a lead-free SOIC-8 package. The device is RoHS compliant and has a signal-to-noise ratio of 72dB. It is designed to operate over a temperature range of -40°C to 85°C.
Maxim MAX120EWG+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX120EWG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
