The MAX121EAP+T is a 14-bit analog-to-digital converter with a conversion rate of 308 kilosamples per second. It operates from a 5-volt dual supply and is packaged in a surface-mount SSOP package. The device is RoHS compliant and suitable for use in temperatures ranging from -40 to 85 degrees Celsius. It is designed for use in applications requiring high-resolution analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Conversion Rate | 308KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 308000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Dual |
| RoHS | Compliant |