The MAX121EWE-T is an industrial-grade successive approximation analog-to-digital converter with a 14-bit resolution. It operates from a nominal 5V supply voltage and has a maximum supply current of 20mA. The device is available in a SO-16 plastic package and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Maxim MAX121EWE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX121EWE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.