
The MAX1232CSA-T is a simple reset/power-on reset IC with a single voltage monitor and a 250ms timeout. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is mounted using surface mount technology and is not RoHS compliant. It has a maximum supply current of 200uA and a threshold voltage of 4.62V.
Sign in to ask questions about the Maxim MAX1232CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1232CSA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 5V |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX1232CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
