
12-bit, 4-channel analog-to-digital converter (ADC) with a 94.4 kS/s conversion rate. Features I2C and serial interfaces, bipolar/unipolar polarity, and a 2.048V reference voltage. Operates from a 2.7V to 3.6V single supply, with a typical supply current of 900µA. Housed in a compact, lead-free 8-UMAX surface-mount package, this RoHS-compliant IC offers 1 LSB integral nonlinearity and a wide operating temperature range of -40°C to +85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX1237EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Conversion Rate | 94.4KS/s |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 2.048V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 94.4KS/s |
| Supply Current | 900uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1237EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
