
The MAX1240BESA/V+ is a 12-bit single-ended analog-to-digital converter with a conversion rate of 73KS/s. It operates from a 3.6V supply voltage and has a maximum power dissipation of 471mW. The device is available in a SOIC package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX1240BESA/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1240BESA/V+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 73KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 73000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1240BESA/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
