
12-bit, unipolar analog-to-digital converter (ADC) with a serial SPI interface. Features a single-ended input and a conversion rate of 73 kS/s. Offers 0.5 LSB integral nonlinearity and 70 dB signal-to-noise ratio. Packaged in an 8-pin SOIC surface-mount case, operating from -40°C to 85°C.
Sign in to ask questions about the Maxim MAX1241AESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1241AESA+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 73KS/s |
| Height | 1.5mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 73KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1241AESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
