The MAX1241BCPA is an 8-pin commercial temperature successive approximation analog-to-digital converter with a nominal supply voltage of 3V. It operates over a temperature range of 0 to 70 degrees Celsius and features an analog input voltage range of 0 to 2.52V. The device is packaged in a plastic DIP-8 package with a pin count of 8.
Maxim MAX1241BCPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.52 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1241BCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.