
12-bit successive approximation analog-to-digital converter (ADC) with a 73 kS/s sampling rate. Features a single-ended input and SPI serial interface. Operates from a 2.7V to 5.25V supply voltage with a typical supply current of 1.6mA. Integral nonlinearity is 1 LSB. Packaged in an 8-pin SOIC surface-mount case.
Maxim MAX1241BESA+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 73KS/s |
| Height | 1.5mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 73KS/s |
| Supply Current | 1.6mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1241BESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
