The MAX1249BCPE is a commercial temperature successive approximation analog-to-digital converter with a 10-bit resolution. It operates from a 3V supply voltage and can handle analog input voltages between -1.25V and 1.25V. The device is available in a 0.300 inch, plastic, MS-001AA, DIP-16 package and is suitable for use in commercial temperature environments between 0°C and 70°C.
Sign in to ask questions about the Maxim MAX1249BCPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1249BCPE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1249BCPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.