The MAX12527ETK-T is an industrial-grade 12-bit analog-to-digital converter with a maximum input voltage of 1.024V and a supply voltage of 3.3V. It features a 68-pin quad package and operates within a temperature range of -40°C to 85°C. The device is designed for use in industrial applications and is packaged in a HVQCCN package type.
Maxim MAX12527ETK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 10 |
| Length | 10 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.024 |
| Analog Input Voltage-Min | -1.024 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX12527ETK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.