The MAX1264BEEG-T is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It operates over a temperature range of -40 to 85°C and is packaged in a QSOP-24 package with a 0.150 inch width and 0.025 inch pitch. The device has 24 terminals and is designed for industrial applications.
Maxim MAX1264BEEG-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.525 |
| Analog Input Voltage-Min | -2.525 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1264BEEG-T to view detailed technical specifications.
No datasheet is available for this part.