The MAX1278ETC-T is a 12-bit successive approximation analog-to-digital converter with a maximum input voltage of 4.106V and an industrial temperature range of -40 to 85 degrees Celsius. It has 12 terminals in a quad terminal position and is packaged in a 12-pin HVQCCN package. The device operates at a nominal supply voltage of 5V and has a temperature grade of industrial. It is a single-function device with a JEDEC package code of S-XQCC-N12 and a pin count of 12.
Sign in to ask questions about the Maxim MAX1278ETC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1278ETC-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 4.106 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1278ETC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.