The MAX128AEAI is a 28-pin dual-supply voltage supervisor IC with a JEDEC package code of R-PDSO-G28. It operates over an industrial temperature range of -40°C to 85°C and has a supply voltage range of 4.75V to 5.25V. The device is available in an SSOP-28 package with a width of 5.29mm and a length of 10.2mm. It has 28 terminals and a single function.
Maxim MAX128AEAI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.