Sensor and Detector Interface 5.5V 12mA 2-Wire/3-Wire/4-Wire Interface 32-Pin TQFN EP
Maxim MAX12900AATJ+ technical specifications.
| Input Type | Digital |
| Sensor Type | Sensor Transmitter |
| Output Type | Analog |
| Interface Type | 2-Wire|3-Wire|4-Wire |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 32 |
| Package/Case | TQFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.