The MAX1290BCEI-T is a 12-bit successive approximation analog-to-digital converter with a commercial temperature grade. It has 28 terminals and operates at a nominal supply voltage of 5V. The converter's analog input voltage range is from -1.25V to 1.25V. The device is packaged in a 0.150 inch QSOP-28 package and is suitable for commercial temperature applications.
Sign in to ask questions about the Maxim MAX1290BCEI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1290BCEI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.9 |
| Length | 9.89 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1290BCEI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.