The MAX1294ACEI-T is a 12-bit successive approximation analog-to-digital converter with a commercial temperature grade. It operates from a nominal 5V supply voltage and has an analog input voltage range of -1.25V to 1.25V. The device is packaged in a 28-pin SSOP package with a width of 3.9mm and a length of 9.89mm. The MAX1294ACEI-T is suitable for use in applications where high-resolution analog-to-digital conversion is required.
Maxim MAX1294ACEI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.9 |
| Length | 9.89 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1294ACEI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.