The MAX1301BEUP is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It operates over a temperature range of -40 to 85°C and features a TSSOP-20 package. The device has 20 terminals and is designed for industrial applications.
Maxim MAX1301BEUP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 24.576 |
| Analog Input Voltage-Min | -24.576 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1301BEUP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.