The MAX13030EEBE+T is a 6-channel 6-bit translator from Maxim, operating at a maximum data rate of 100Mbps. It can supply a maximum of 2W and operates within a supply voltage range of 2.2V to 3.6V. The device is packaged in a TQFN-32 package and is RoHS compliant. It can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX13030EEBE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX13030EEBE+T technical specifications.
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13030EEBE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.