
The MAX13035EEBE+T is a single-channel bidirectional translator with a data rate of 100Mbps. It operates over a temperature range of -40°C to 85°C and features low-level output current of 20uA and high-level output current of -20uA. This lead-free device is mounted using surface mount technology and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX13035EEBE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX13035EEBE+T technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13035EEBE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.