
Bidirectional logic translator IC featuring 6 channels and 6 bits. Operates with a supply voltage range of 2.2V to 3.6V, supporting data rates up to 100Mbps. Offers a propagation delay of 6.5ns and a turn-on delay time of 6.5ns. This surface mount component is housed in a 4mm x 4mm x 0.73mm package, with a maximum operating temperature of 85°C. RoHS compliant and lead-free.
Maxim MAX13035EETE+ technical specifications.
| Data Rate | 100Mbps |
| Height | 0.73mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Turn-On Delay Time | 6.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13035EETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
