
6-channel, 6-bit logic level translator IC supporting data rates up to 100Mbps. Features a propagation delay of 6.5ns and operates across a temperature range of -40°C to 85°C. Delivers ±20µA high/low level output current. Packaged in a 16-TQFN for tape and reel distribution. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX13035EETE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX13035EETE+T technical specifications.
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13035EETE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
