The MAX13052ASA-T is an 8-pin SOP interface IC from Maxim, designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 5V. The device has 8 terminals and is available in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It is rated for automotive temperature grade and is suitable for use in a variety of network interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX13052ASA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX13052ASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX13052ASA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.