The MAX13052ESA-T is an industrial temperature network interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 8 terminals in a dual terminal position and a JEDEC package code of R-PDSO-G8. The IC has a width of 3.9mm and a length of 4.9mm, with a pin count of 8 and a single function. It operates at a nominal supply voltage of 5V and is suitable for industrial applications.
Sign in to ask questions about the Maxim MAX13052ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX13052ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX13052ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.