The MAX13054ASA-T is an 8-channel interface IC with a nominal supply voltage of 5V. It operates over a temperature range of -40 to 125°C. The device is packaged in a SOP8 package with dimensions of 3.9mm in width and 4.9mm in length. The IC is designed for automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Maxim MAX13054ASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.