The MAX13087EASA-T is an 8-pin SOIC-8 packaged automotive differential line transceiver with a maximum operating temperature of 125 degrees Celsius. It features a dual terminal position and a pin count of 8. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum supply current of 1.8 milliamps. The transceiver is designed for use in automotive applications and is compliant with the JEDEC package code R-PDSO-G8.
Maxim MAX13087EASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX13087EASA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.