
The MAX13087ECSA+ is a single-chip full-duplex transceiver operating at 16Mbps with a supply voltage of 5V. It is packaged in an SOIC-8 package and is suitable for surface mount applications. The device is RoHS compliant and can operate within a temperature range of 0°C to 70°C. It has a supply current of 1.8mA and is available in quantities of 100 in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX13087ECSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX13087ECSA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 16Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1.8mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13087ECSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
