
The MAX13088EASA+ is a half-duplex transceiver for RS-422 and RS-485 interfaces, operating at data rates up to 16Mbps. It is designed for use with a 5V supply voltage and is packaged in a surface mount SOIC package. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It has a supply current of 1.8mA and is available in quantities of 100 in rail or tube packaging.
Sign in to ask questions about the Maxim MAX13088EASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX13088EASA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 16Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX13088E |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.8mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13088EASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.