ADC Single Dual Slope 3 1/2Digit LCD 44-Pin MQFP T/R
Maxim MAX130CMH+T technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 14V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.