The MAX131C/D is a commercial-grade, 16-bit dual-slope analog-to-digital converter with a maximum operating temperature of 70°C. It has 40 terminals and a supply voltage of 9V with a maximum supply current of 0.12A. The device has a temperature grade of commercial and a JEDEC package code of R-XUUC-N40. It is available in a die or chip form factor and is suitable for applications requiring high accuracy and precision.
Sign in to ask questions about the Maxim MAX131C/D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX131C/D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N40 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.12 |
| Supply Voltage-Nom | 9 |
| Number of Bits | 16 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX131C/D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.