
Full-duplex RS-232 transceiver, featuring 2 drivers and 2 receivers, operates with a 3V to 5.5V supply voltage. This surface-mount IC offers a 250kbps data rate and 8 I/Os, with a propagation delay of 0.15µs. Designed for a temperature range of -40°C to 85°C, it boasts 500mV receiver hysteresis and a low 1mA supply current.
Maxim MAX13234EEUP+ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13234EEUP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.