
High-performance RS232 transceiver IC with a 3Mbps data rate. Features 2 drivers and 2 receivers, supporting a single transceiver configuration. Operates from a 2.7V to 5.5V supply voltage with a low 1mA supply current. Packaged in a 20-pin TQFN-EP (5x5) for efficient integration. This RoHS compliant component offers a propagation delay of 0.15µs and operates across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX13235EETP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 3Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Series | MAX13235E |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13235EETP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
