
14-bit Analog-to-Digital Converter (ADC) featuring a 2 MS/s sampling rate and 76dB Signal-to-Noise Ratio (SNR). This successive approximation register (SAR) ADC offers 8 single-ended analog inputs and a bipolar input polarity. It operates with a supply voltage range of 4.75V to 5.25V and supports a parallel interface. Packaged in LQFP for surface mounting, it functions within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX1324ECM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1324ECM+ technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 526KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.82W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1324ECM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
