The MAX1324ECM-T is a 14-bit analog-to-digital converter with a supply voltage of 5V and an industrial temperature range of -40°C to 85°C. It features a proprietary conversion method and has a maximum analog input voltage of 10V. The device is packaged in a 7mm x 7mm TQFP-48 package with a height of 1.40mm. It is suitable for use in industrial applications.
Sign in to ask questions about the Maxim MAX1324ECM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1324ECM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1324ECM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.