
Surface mountable integrated circuit for power management. Features a 1:1.5 turns ratio transformer with two outputs, each capable of 300mA output current. Operates within a supply voltage range of 8V to 36V, with a maximum power dissipation of 1.9512W. Fall time is 100ns, and the device operates across a temperature range of -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Maxim MAX13256ATB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX13256ATB+T technical specifications.
| Package/Case | 125 |
| Fall Time | 100ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Turns Ratio | 1:1.5 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13256ATB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
