
The MAX1325ECM+T is a 14-bit 4-channel analog-to-digital converter with a conversion rate of 526KS/s. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5.25V. The device is packaged in a 32-pin LQFP and is RoHS compliant. It is designed for surface mount applications and has a maximum power dissipation of 1.818W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX1325ECM+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Conversion Rate | 526KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.818W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1400000S/s |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1325ECM+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
