Maxim MAX1329BETL+ technical specifications.
| Package/Case | QFN |
| Converter Type | ADC |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.963W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of D/A Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Voltage | 2.5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 300KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Weight | 0.004138oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1329BETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
