
18-bit, 100S/s Analog-to-Digital Converter (ADC) featuring a differential input and SPI serial interface. This single-channel IC offers bipolar operation with a 5V operating supply voltage, supporting dual supply types. Packaged in a 24-SOIC surface-mount case, it operates from 4.5V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Maxim MAX132CWG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX132CWG+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.1KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 478mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 100S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX132CWG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
