Maxim MAX13335EGEE/V+ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 771.5mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX1335E |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13335EGEE/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.