
Half-duplex RS-485 transceiver with a 500Kbps data rate. Features include a single driver and receiver, 3V to 5.5V operating supply voltage, and 2mA operating supply current. This surface-mount integrated circuit offers 15mV receiver hysteresis and operates within a -40°C to 85°C temperature range. Packaged on tape and reel, this RoHS-compliant component is ideal for logic applications.
Maxim MAX13430EETB+T technical specifications.
| Data Rate | 500Kbps |
| Interface | RS-485 |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 15mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13430EETB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
