
Surface mountable, half-duplex RS422/RS485 transceiver IC operating at 500Kbps. Features one driver and one receiver with a 50ns propagation delay and 15mV receiver hysteresis. This integrated circuit supports an operating supply voltage of 5.5V and a low 2mA supply current. Designed for a wide temperature range of -40°C to 85°C, it is RoHS compliant and available in a 10-pin UMAX package.
Maxim MAX13430EEUB+T technical specifications.
| Package/Case | UMAX |
| Data Rate | 500Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Receiver Hysteresis | 15mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13430EEUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
