
Full duplex RS485 transceiver IC for surface mount applications. Features a 250Kbps data rate, 5V operating supply voltage, and a single driver and receiver. Operates across a -40°C to 85°C temperature range with 700ns propagation delay and 25mV receiver hysteresis. Supplied in a 14-pin SO package on tape and reel, this RoHS compliant component draws 15mA supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX13448EESD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Data Rate | 250Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13448EESD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
