
Half-duplex RS-485 transceiver for robust serial communication. Features a 20Mbps data rate and operates from a 4.5V to 5.5V supply. This surface-mount IC, housed in a 14-TSSOP package, offers one driver and one receiver. With a wide operating temperature range of -40°C to 125°C and 800ns propagation delay, it ensures reliable performance in demanding environments.
Maxim MAX13451EAUD+ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 20Mbps |
| Interface | RS-485 |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 800ns |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 15mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13451EAUD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
