
Surface mount transceiver IC for RS-422 and RS-485 interfaces. Features a 500Kbps data rate, 5V operating supply voltage (4.75V to 5.25V), and a single driver and receiver. Operates across a -40°C to 85°C temperature range with a 4.5mA supply current. Packaged in a SOIC case, supplied on tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX13485EESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Interface | RS-422, RS-485 |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX13485E |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13485EESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
