
Half duplex transceiver IC for RS-422 and RS-485 interfaces, operating at data rates up to 16Mbps. Features a single driver and single receiver, with a 5V operating supply voltage (4.75V to 5.25V). Packaged in an 8-pin SOIC surface mount case, measuring 5mm x 4mm x 1.5mm. Offers a maximum power dissipation of 471mW and operates across a temperature range of -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX13486EESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX13486EESA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 16Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX13486E |
| Simplex/Duplex | Half Duplex |
| Supply Current | 4.5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13486EESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
